Helukabel Hook Up Wire Heat-resistant cable 609467

HELUKABEL Brand: HELUKABEL
Helukabel manufactures heat-resistant Helutherm cables, available in various sizes and colour configurations, suitable for demanding electrical applications.
Description Image Product Buy Pricing (Ex VAT) Conductor Cross Section Cable Diameter Colour AWG Number of Cores Conductor Stranding Insulation Material Length Type Core layout Max. length sold by the metre Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Nominal Voltage Packaged Sold by Metre Test Voltage
Helukabel 51294 Helutherm Cable 1 G 0.75 mm² yellow/green heat-resistant
Helukabel 51294 Helutherm Cable 1 G 0.75 mm² yellow/green heat-resistant
Standard range
Order code: 04-3012
MPN: 51294

Despatched within 4 working days - 76 in stock
5+ £0.541
Price per unit Ex VAT
0.75mm² 2.20mm Yellow, Green Not Specified 1 Not Specified Polyolefin (PO) Sold Per Metre HELUTHERM 145 Copper stranded conductor, tinned, according to DIN VDE 0295 100m +145°C +120°C -55°C -35°C 300V No Yes 3500V
Helukabel 51308 Helutherm Cable 1 G 1 mm² yellow-green per metre
Helukabel 51308 Helutherm Cable 1 G 1 mm² yellow-green per metre
Standard range
Order code: 04-3025
MPN: 51308

Despatched within 4 working days - 121 in stock
10+ £0.783
Price per unit Ex VAT
1mm² 2.50mm Yellow, Green Not Specified 1 Not Specified Polyolefin (PO) Sold Per Metre HELUTHERM 145 Copper stranded conductor, tinned, according to DIN VDE 0295 100m +145°C +120°C -55°C -35°C 300V No Yes 3500V


Trustpilot