Helukabel 51294 Helutherm Cable 1 G 0.75 mm² yellow/green heat-resistant

MPN
51294
Brand
HELUKABEL
EAN-13
2050004720761
Order Code
04-3012
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.541
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

Helukabel 51294 is a heat-resistant cable known as HELUTHERM 145 with a 1 G 0.75 mm² cross-section in yellow/green. It is ideal for internal and switchboard wiring due to its durability and resistance to high temperatures. This cable is also suitable for marine and USA applications.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.20mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot