Helukabel 59556 Helutherm Cable 1 G 4 mm² heat-resistant yellow/green

Helukabel 59556 Helutherm Cable 1 G 4 mm² heat-resistant yellow/green

MPN
59556
Brand
HELUKABEL
EAN-13
2050004726374
Order Code
04-3266
Country of Origin
Germany
View Full Product Range (3)

Discontinued


The Helukabel 59556 HELUTHERM 145 is a heat-resistant cable featuring a 4 mm² cross-section and comes in a yellow/green colour. It is rated for 600V and is suitable for internal and switchboard wiring applications. This cable is designed to meet marine and USA standards, ideal for environments requiring durable and reliable wiring solutions.
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 4.30mm
Core layout Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 600V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Trustpilot