Helukabel 51308 Helutherm Cable 1 G 1 mm² yellow-green per metre

MPN
51308
Brand
HELUKABEL
EAN-13
2050004726718
Order Code
04-3025
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.783
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

Manufactured by Helukabel, this HELUTHERM 145 cable is a heat-resistant single wire with a 1 mm² cross-section and yellow-green colouring. It is sold per metre and is known for its excellent thermal durability and marine approval. Commonly used in internal and switchboard wiring, it is suitable for applications requiring high-temperature resilience.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 1mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.50mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot