Helukabel Communications & Control Cables High-temperature cable 609459

HELUKABEL Brand: HELUKABEL
The Helukabel high-temperature cables group consists of various cable configurations designed for use in environments that require materials resistant to elevated temperatures, providing reliable performance and durability.
Description Image Product Buy Pricing (Ex VAT) Number of Cores Insulation Material Bend radius (no. of ODs for flexible installation) Cable Diameter Core layout Halogen-free Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Nominal Voltage Standards Test Voltage Type Colour Conductor Cross Section AWG Conductor Stranding Length Bend radius (no. of ODs for fixed installation)
Helukabel 24002 HELUTHERM® Cable 2x0.50mm² 100m black high-temp
Helukabel 24002 HELUTHERM® Cable 2x0.50mm² 100m black high-temp
Extended range
Order code: 04-2443
MPN: 24002

Back order - 30 availableBack-order availability date - 10/11/2026
1+ £66.80
Price per unit Ex VAT
2 Polyvinyl Chloride (PVC) 7.5 4.80mm Cu-blank, after
DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
No +105°C +105°C -30°C -5°C 300V DIN VDE 0293/ 308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
2000V HELUTHERM 120 Black 0.50mm² Not Specified Finely stranded 100m 4
Helukabel 52200 HELUTHERM 145 High-temp Cable 3x0.50mm² Black 100m
Helukabel 52200 HELUTHERM 145 High-temp Cable 3x0.50mm² Black 100m
Extended range
Order code: 04-3182
MPN: 52200

Back order - 30 availableBack-order availability date - 10/11/2026
1+ £409.43
10+ £392.80
Price per unit Ex VAT
3 Polyolefin (PO) 8 6.30mm Tinned copper wire, after
DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Yes +145°C +120°C -55°C -35°C Black wires with consecutive white digit Imprint
3000V HELUTHERM 145 MULTI-C Black 0.50mm² Not Specified Finely stranded 100m 4
Helukabel 53392 Helutherm 145 High-temp Cable 2x0.50mm² Black 100m
Helukabel 53392 Helutherm 145 High-temp Cable 2x0.50mm² Black 100m
Extended range
Order code: 04-3248
MPN: 53392

Back order - 30 availableBack-order availability date - 10/11/2026
1+ £191.42
10+ £183.64
Price per unit Ex VAT
2 Polyolefin (PO) 8 5.30mm Tinned copper wire, after
DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Yes +145°C +120°C -55°C -35°C 500V DIN VDE 0293/ 308 3000V HELUTHERM 145 MULTI Black 0.50mm² Not Specified Finely stranded 100m 4

Trustpilot