Helukabel 24002 HELUTHERM® Cable 2x0.50mm² 100m black high-temp

Image Representative of Range

Helukabel 24002 HELUTHERM® Cable 2x0.50mm² 100m black high-temp

MPN
24002
Brand
HELUKABEL
EAN-13
2050005624440
Order Code
04-2443
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £76.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 10/09/2026

The Helukabel HELUTHERM 120 is a high-temperature, heat-resistant cable designed for demanding environments. With a cross-section of 2 x 0.50 mm², this black cable is supplied in a 100 m length. It is ideal for use in areas where high temperatures are a concern, such as in industrial settings and manufacturing processes.
Colour Black
Number of Cores 2
Conductor Cross Section 0.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 4.80mm
Core layout Cu-blank, after
DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0293/ 308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
Test Voltage 2000V
Type HELUTHERM 120

Reviews

Be the first to submit a review

Trustpilot