Helukabel 52200 HELUTHERM 145 High-temp Cable 3x0.50mm² Black 100m

Image Representative of Range

Helukabel 52200 HELUTHERM 145 High-temp Cable 3x0.50mm² Black 100m

MPN
52200
Brand
HELUKABEL
EAN-13
2050005623962
Order Code
04-3182
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £481.68 £409.43
10+ £392.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 10/09/2026

The Helukabel HELUTHERM® 145 Multi-C is a high-temperature cable designed for heat resistance and durability, featuring a 3 x 0.50 mm² cross-sectional area. This cable is shielded and cross-linked, making it suitable for marine applications, with ship approval including compliance with Germanischer Lloyd standards. It is ideal for use in environments requiring robust thermal performance, such as in ships and industrial settings.
Colour Black
Number of Cores 3
Conductor Cross Section 0.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyolefin (PO)
Length 100m
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 8
Cable Diameter 6.30mm
Core layout Tinned copper wire, after
DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free Yes
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Packaged Yes
Sold by Metre No
Standards Black wires with consecutive white digit Imprint
Test Voltage 3000V
Type HELUTHERM 145 MULTI-C

Reviews

Be the first to submit a review

Trustpilot