Helukabel 53392 Helutherm 145 High-temp Cable 2x0.50mm² Black 100m

Image Representative of Range

Helukabel 53392 Helutherm 145 High-temp Cable 2x0.50mm² Black 100m

MPN
53392
Brand
HELUKABEL
EAN-13
2050005623764
Order Code
04-3248
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £225.20 £191.42
10+ £183.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 10/09/2026

The Helukabel HELUTHERM 145 Multi is a high-temperature, heat-resistant cable measuring 100 m in length with a cross-section of 2 x 0.50 mm². Designed for demanding environments, it features cross-linked construction and is approved for use in ships by Germanischer Lloyd. Typical applications include marine and industrial settings where robust and reliable cable performance is essential.
Colour Black
Number of Cores 2
Conductor Cross Section 0.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyolefin (PO)
Length 100m
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 8
Cable Diameter 5.30mm
Core layout Tinned copper wire, after
DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free Yes
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0293/ 308
Test Voltage 3000V
Type HELUTHERM 145 MULTI

Reviews

Be the first to submit a review

Trustpilot