HELUKABEL 99327 Cable Gland PG36 Polyamide Black RAL 9005 1 piece

MPN
99327
Brand
HELUKABEL
EAN-13
2050003738941
Order Code
12-0714
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
2+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The Helukabel 99327 cable gland is a black polyamide component, designed for PG36 applications. Manufactured by Helukabel, it features a robust HELUTOP HT PG screw connection suitable for securely sealing cables in electrical installations. Typical applications include use in machinery, control panels, and various industrial environments.
Thread Size PG36
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 22mm
External thread PG36
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 53mm
Terminal Ø (max.) 32mm

Reviews

Be the first to submit a review

Trustpilot