HELUKABEL 99326 Cable Gland PG29 Polyamide Black RAL 9005 1 piece

MPN
99326
Brand
HELUKABEL
EAN-13
2050003738934
Order Code
12-0713
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
3+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Helukabel 99326 cable gland is made of polyamide in black, RAL 9005, with a PG29 thread. It is designed for secure cable fastening and strain relief in various electrical applications. The product is ideal for use in harsh environments due to its durable construction.
Thread Size PG29
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 18mm
External thread PG29
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 42mm
Terminal Ø (max.) 25mm

Reviews

Be the first to submit a review

Trustpilot