HELUKABEL 99324 Cable Gland PG16 Polyamide Black RAL 9005 1 piece

MPN
99324
Brand
HELUKABEL
EAN-13
2050003738910
Order Code
12-0711
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
10+ £0.505
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 493 in stock

Helukabel manufactures the 99324 Cable Gland, a polyamide component in black (RAL 9005) designed for PG16 screw connections. This cable gland ensures secure and reliable cable management in various industrial environments. Typical applications include securing cables in electrical installations and machinery.
Thread Size PG16
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 10mm
External thread PG16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 27mm
Terminal Ø (max.) 14mm

Reviews

Be the first to submit a review

Trustpilot