HELUKABEL 99322 Cable Gland PG11 Polyamide Black RAL9005 1 piece

MPN
99322
Brand
HELUKABEL
EAN-13
2050003738897
Order Code
12-0709
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
10+ £0.370
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 330 in stock

Helukabel's 99322 cable gland is made of durable polyamide in black (RAL 9005) and features a PG11 connection. This HELUTOP HT PG component is designed for reliable cable management solutions, providing secure and efficient strain relief. It is ideally used in electrical installations where secure and organised cable entry is essential.
Thread Size PG11
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 5mm
External thread PG11
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 22mm
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot