HELUKABEL 99320 Cable Gland PG7 Polyamide Black RAL 9005 1 piece

MPN
99320
Brand
HELUKABEL
EAN-13
2050003738873
Order Code
12-0698
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
20+ £0.334
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

The Helukabel 99320 cable gland is a durable polyamide PG7 screw connection in black, matching RAL 9005, designed for secure and reliable fixation of cables. Manufactured by Helukabel, this cable gland is ideal for use in applications requiring protection and sealing of cable entries. Its robust design makes it suitable for industries where securing cables against environmental influences is essential.
Thread Size PG7
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 3mm
External thread PG7
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 15mm
Terminal Ø (max.) 6.5mm

Reviews

Be the first to submit a review

Trustpilot