HELUKABEL 99315 Cable Gland PG21 Polyamide Silver-grey RAL7001

MPN
99315
Brand
HELUKABEL
EAN-13
2050003738828
Order Code
12-0696
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
5+ £0.790
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

Helukabel's 99315 Cable Gland PG21 is constructed from durable polyamide in a silver-grey (RAL 7001) finish. This HELUTOP HT PG cable gland is designed for secure and reliable cable management, ideal for electrical installations and machinery connections. It provides effective strain relief and sealing in industrial environments.
Thread Size PG21
Colour Silver
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 13mm
External thread PG21
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 33mm
Terminal Ø (max.) 18mm

Reviews

Be the first to submit a review

Trustpilot