Helukabel 99311 Cable Gland PG9 Polyamide Silver-grey RAL 7001 1 piece

MPN
99311
Brand
HELUKABEL
EAN-13
2050003738781
Order Code
12-0692
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
10+ £0.353
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Helukabel manufactures the 99311 Cable gland, designed for PG9 screw connections, and made from polyamide in a silver-grey (RAL 7001) finish. The HELUTOP HT PG cable gland is known for its robust design and reliable sealing properties. It is typically used in electrical installations to secure and protect cables.
Thread Size PG9
Colour Silver
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 4mm
External thread PG9
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 19mm
Terminal Ø (max.) 8mm

Reviews

Be the first to submit a review

Trustpilot