HELUKABEL 99309 Cable Gland PG48 Polyamide Grey-White RAL 7035 1 piece

MPN
99309
Brand
HELUKABEL
EAN-13
2050003738767
Order Code
12-0690
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Helukabel 99309 Cable Gland is a polyamide PG48 connector with a grey-white (RAL 7035) finish, designed for robust cable management solutions. This HELUTOP HT PG gland ensures secure cable entry and can be used in various industrial and electrical applications requiring reliable sealing and strain relief. Produced by Helukabel, it is ideal for safely accommodating and fastening cables in control panels, machinery, and equipment.
Thread Size PG48
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 34mm
External thread PG48
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 65mm
Terminal Ø (max.) 44mm

Reviews

Be the first to submit a review

Trustpilot