HELUKABEL 99308 Cable Gland PG42 Polyamide Grey-White RAL 7035 1 piece

MPN
99308
Brand
HELUKABEL
EAN-13
2050003738750
Order Code
12-0689
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
2+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Helukabel's 99308 cable gland is made from polyamide in a grey-white RAL 7035 colour. Designed for PG42 connections, it is ideal for secure and stable cable management. Commonly used in electrical and plumbing installations, this product ensures a reliable and weatherproof seal.
Thread Size PG42
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 30mm
External thread PG42
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 60mm
Terminal Ø (max.) 38mm

Reviews

Be the first to submit a review

Trustpilot