HELUKABEL 99307 Cable Gland PG36 Polyamide Grey-White RAL 7035

MPN
99307
Brand
HELUKABEL
EAN-13
2050003738743
Order Code
12-0688
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Helukabel's 99307 cable gland, model HELUTOP HT PG36, is made of robust polyamide and features a grey-white finish (RAL 7035). It is designed for secure cable fastening and protection in industrial environments. This product is typically used in machinery, control panels, and electrical enclosures.
Thread Size PG36
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 22mm
External thread PG36
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 53mm
Terminal Ø (max.) 32mm

Reviews

Be the first to submit a review

Trustpilot