HELUKABEL 99305 Cable Gland PG21 Polyamide Grey-white RAL 7035 1 piece

MPN
99305
Brand
HELUKABEL
EAN-13
2050003738729
Order Code
12-0686
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
5+ £0.790
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

The Helukabel 99305 cable gland is manufactured by Helukabel and features a polyamide construction in grey-white, compliant with RAL 7035 standards. This HELUTOP HT PG21 cable gland is designed for reliable pg screw connection, ensuring secure attachment and protection of cables. It is typically used in electrical installations to protect and seal cables entering electrical enclosures.
Thread Size PG21
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 13mm
External thread PG21
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 33mm
Terminal Ø (max.) 18mm

Reviews

Be the first to submit a review

Trustpilot