HELUKABEL 99304 Cable Gland PG16 Polyamide Grey-white RAL 7035 1 piece

MPN
99304
Brand
HELUKABEL
EAN-13
2050003738712
Order Code
12-0685
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
10+ £0.505
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 184 in stock

The Helukabel 99304 cable gland, manufactured by Helukabel, is a polyamide component in a grey-white (RAL 7035) finish. It features a PG16 screw connection, designed for secure cable entry. This cable gland is typically used in electrical enclosures to ensure safe and reliable cable management.
Thread Size PG16
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 10mm
External thread PG16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 27mm
Terminal Ø (max.) 14mm

Reviews

Be the first to submit a review

Trustpilot