HELUKABEL 99302 Cable Gland PG11 Polyamide Grey-white RAL 7035 1 piece

MPN
99302
Brand
HELUKABEL
EAN-13
2050003738699
Order Code
12-0683
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
10+ £0.453
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 569 in stock

Manufactured by Helukabel, the 99302 Cable Gland is a PG11 polyamide fitting in a grey-white (RAL 7035) colour. The HELUTOP HT PG design ensures reliable cable retention and sealing. It is typically used in securing and protecting cables in electrical and communication installations.
Thread Size PG11
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 5mm
External thread PG11
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 22mm
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot