HELUKABEL 99301 Cable Gland PG9 Polyamide Grey-white RAL 7035 1 piece

MPN
99301
Brand
HELUKABEL
EAN-13
2050003738682
Order Code
12-0682
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
10+ £0.361
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 410 in stock

The Helukabel 99301 Cable Gland is a durable PG9 polyamide component in grey-white (RAL 7035), ideal for secure cable entry in electrical devices. Manufactured by Helukabel, it features a robust HELUTOP HT PG design that ensures reliable sealing and strain relief. Typical applications include use in industrial and commercial electrical installations where cable protection is essential.
Thread Size PG9
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 4mm
External thread PG9
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 19mm
Terminal Ø (max.) 8mm

Reviews

Be the first to submit a review

Trustpilot