HELUKABEL 99300 Cable Gland PG7 Polyamide Grey-White RAL 7035 1 piece

MPN
99300
Brand
HELUKABEL
EAN-13
2050003738675
Order Code
12-0681
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
20+ £0.269
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 290 in stock

Helukabel manufactures the 99300 cable gland, made from grey-white polyamide, suitable for PG7 screw connections. Its robust design makes it ideal for secure cable management in electrical and mechanical applications. Typically used to provide strain relief and protection in wiring systems, it ensures a reliable environment for cable entry points.
Thread Size PG7
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 3mm
External thread PG7
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 15mm
Terminal Ø (max.) 6.5mm

Reviews

Be the first to submit a review

Trustpilot