HELUKABEL 98170 KMK-PA Locknut M63 Polyamide Black RAL 9005 1 piece

Image Representative of Range

HELUKABEL 98170 KMK-PA Locknut M63 Polyamide Black RAL 9005 1 piece

MPN
98170
Brand
HELUKABEL
EAN-13
2050003739214
Order Code
12-0680
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.514
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Helukabel's 98170 KMK-PA Locknut is made from black polyamide and features a waistband flange design. This M63 locknut is durable and suitable for securing electrical fittings or conduits. Typically used in industrial or manufacturing settings, it ensures a secure connection.
Thread Size M63
Colour Black
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread M63
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 75mm

Reviews

Be the first to submit a review

Trustpilot