HELUKABEL 98165 KMK-PA Locknut with Flange M20 Polyamide Black RAL9005

Image Representative of Range

HELUKABEL 98165 KMK-PA Locknut with Flange M20 Polyamide Black RAL9005

MPN
98165
Brand
HELUKABEL
EAN-13
2050003739160
Order Code
12-0675
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
50+ £0.068
100+ £0.060
500+ £0.057
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 520 in stock

Helukabel's 98165 KMK-PA locknut is a polyamide piece with a flange, designed in black (RAL 9005) and fits M20 threads. This helutop counter nut waistband is ideal for securing cable glands and preventing loosening in electrical installations. Typically used in industrial and commercial settings, it ensures reliable cable management connections.
Thread Size M20
Colour Black
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread M20
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 26mm

Reviews

Be the first to submit a review

Trustpilot