HELUKABEL 98163 KMK-PA Locknut M12 Polyamide Black RAL 9005 1 piece

Image Representative of Range

HELUKABEL 98163 KMK-PA Locknut M12 Polyamide Black RAL 9005 1 piece

MPN
98163
Brand
HELUKABEL
EAN-13
2050003739146
Order Code
12-0673
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
100+ £0.046
500+ £0.043
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 250 in stock

The Helukabel 98163 KMK-PA Locknut with flange is made from black polyamide and features an M12 threading. This durable locknut is designed to securely fasten components in electrical and industrial assemblies. Its typical applications include securing cable glands and other threaded conduit fittings.
Thread Size M12
Colour Black
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread M12
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 18mm

Reviews

Be the first to submit a review

Trustpilot