HELUKABEL 97818 Locknut M20 Polyamide Grey-white RAL 7035 1 piece

Image Representative of Range

HELUKABEL 97818 Locknut M20 Polyamide Grey-white RAL 7035 1 piece

MPN
97818
Brand
HELUKABEL
EAN-13
2050003739009
Order Code
12-0667
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
50+ £0.068
100+ £0.060
500+ £0.057
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,838 in stock

Helukabel's KMK-PA Locknut with flange is constructed from polyamide and finished in a grey-white shade, RAL 7035. It features an M20 size, making it suitable for securing and aligning components in electrical installations. This locknut is typically used in conjunction with cable glands to ensure a secure fit in industrial or construction environments.
Thread Size M20
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread M20
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 26mm

Reviews

Be the first to submit a review

Trustpilot