HELUKABEL 96458 Locknut with Flange PG7 Polyamide Black RAL 9005

Image Representative of Range

HELUKABEL 96458 Locknut with Flange PG7 Polyamide Black RAL 9005

MPN
96458
Brand
HELUKABEL
EAN-13
2050003739429
Order Code
12-0659
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
100+ £0.049
500+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,140 in stock

Helukabel's 96458 KMK-PA Locknut with flange is made from durable polyamide in a black RAL 9005 finish. This locknut is used for securing cable glands in electrical installations, providing a reliable and robust fastening solution. It is ideal for applications requiring a PG7 size fit.
Thread Size PG7
Colour Black
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG7
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 19mm

Reviews

Be the first to submit a review

Trustpilot