HELUKABEL 94263 Locknut with Flange M25 Polyamide Silver-grey RAL 7001

Image Representative of Range

HELUKABEL 94263 Locknut with Flange M25 Polyamide Silver-grey RAL 7001

MPN
94263
Brand
HELUKABEL
EAN-13
2050003739092
Order Code
12-0650
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
50+ £0.085
100+ £0.075
500+ £0.071
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 553 in stock

Helukabel's 94263 KMK-PA-MB M locknut features a flange, is made from polyamide, and is silver-grey in colour (RAL 7001). This locknut, with its M25 threading, is commonly used in securing cable glands and components in electrical installations. It provides solid performance for fastening applications in various industrial environments.
Thread Size M25
Colour Silver
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread M25
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 32mm

Reviews

Be the first to submit a review

Trustpilot