HELUKABEL 94258 PG42 Locknut Flange Polyamide Silver-grey RAL 7001

Image Representative of Range

HELUKABEL 94258 PG42 Locknut Flange Polyamide Silver-grey RAL 7001

MPN
94258
Brand
HELUKABEL
EAN-13
2050003739405
Order Code
12-0645
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Helukabel's 94258 KMK-PA-MB PG locknut with flange is made of polyamide and is finished in a silver-grey colour (RAL 7001). This Helutop locknut is designed for securing cable glands and fittings, ensuring a reliable and secure connection in electrical installations. Ideal for use in various industrial and commercial electrical applications, it provides a dependable and durable solution.
Thread Size PG42
Colour Silver
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG42
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 65mm

Reviews

Be the first to submit a review

Trustpilot