HELUKABEL 93938 Cable Gland M16 Polyamide Black RAL 9005

Image Representative of Range

HELUKABEL 93938 Cable Gland M16 Polyamide Black RAL 9005

MPN
93938
Brand
HELUKABEL
EAN-13
2050003728355
Order Code
12-0630
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.415
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Helukabel manufactures the 93938 Cable Gland with an M16 size, made from durable polyamide material in black. Ideal for secure cable entry in electrical installations, it features reliable sealing and strain relief. Commonly used in industrial and commercial environments, the HELUTOP HT provides protection in wiring systems.
Thread Size M16
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 4mm
External thread M16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 19mm
Terminal Ø (max.) 8mm

Reviews

Be the first to submit a review

Trustpilot