HELUKABEL 93924 Cable Gland M16 Polyamide Silver-Grey RAL 7001

Image Representative of Range

HELUKABEL 93924 Cable Gland M16 Polyamide Silver-Grey RAL 7001

MPN
93924
Brand
HELUKABEL
EAN-13
2050003728263
Order Code
12-0623
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.353
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 444 in stock

The Helukabel 93924 Cable Gland, made of polyamide, features an M16 size and comes in a silver-grey finish, matching RAL 7001. This durable HELUTOP® HT gland ensures secure sealing and strain relief in cable installations. It is typically used in various industrial and electrical applications for reliable cable management.
Thread Size M16
Colour Silver
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 4mm
External thread M16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 19mm
Terminal Ø (max.) 8mm

Reviews

Be the first to submit a review

Trustpilot