HELUKABEL 93911 Cable Gland M25 Polyamide Grey-White RAL 7035 1 piece

Image Representative of Range

HELUKABEL 93911 Cable Gland M25 Polyamide Grey-White RAL 7035 1 piece

MPN
93911
Brand
HELUKABEL
EAN-13
2050003728201
Order Code
12-0618
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.622
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

Helukabel manufactures the 93911 Cable gland, known as the HELUTOP® HT, in polyamide with a grey-white RAL 7035 colour. This M25-sized component is designed for securing cables and providing strain relief. It is typically used in electrical installations and machinery for robust cable management.
Thread Size M25
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 11mm
External thread M25
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 29mm
Terminal Ø (max.) 17mm

Reviews

Be the first to submit a review

Trustpilot