HELUKABEL 93908 Cable Gland M12 Polyamide Grey-White RAL 7035 1 piece

Image Representative of Range

HELUKABEL 93908 Cable Gland M12 Polyamide Grey-White RAL 7035 1 piece

MPN
93908
Brand
HELUKABEL
EAN-13
2050003728164
Order Code
12-0615
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £0.320
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,332 in stock

The Helukabel 93908 Cable Gland is manufactured by Helukabel and features a durable polyamide construction in a grey-white RAL 7035 finish. This M12 cable gland is designed for securing and protecting cables in various industrial and electrical applications. It is typically used to ensure a tight seal, preventing dust and moisture ingress.
Thread Size M12
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 3mm
External thread M12
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 15mm
Terminal Ø (max.) 6.5mm

Reviews

Be the first to submit a review

Trustpilot