HELUKABEL 93879 Cable Gland M16 Polyamide Black RAL9005 1 piece

Image Representative of Range

HELUKABEL 93879 Cable Gland M16 Polyamide Black RAL9005 1 piece

MPN
93879
Brand
HELUKABEL
EAN-13
2050003957076
Order Code
12-0613
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.717
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 234 in stock

The Helukabel cable gland, model 93879, features a metric screw connection and is made of durable polyamide in black RAL 9005. Manufactured by Helukabel, this HELUTOP® HT cable gland is designed for secure and reliable fastening in electrical enclosures. It is typically used in industrial and commercial settings to provide strain relief and protect cables from environmental factors.
Thread Size M16
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 5mm
External thread M16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 22mm
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot