HELUKABEL 93876 Cable Gland PG16 Polyamide Black RAL 9005 1 piece

MPN
93876
Brand
HELUKABEL
EAN-13
2050003957274
Order Code
12-0611
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
5+ £0.995
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

Manufactured by Helukabel, the HELUTOP® HT-K PG16 cable gland is crafted from robust polyamide in a sleek black RAL 9005. This cable gland ensures secure and effective cable routing, protection, and strain relief for various electrical installations. Ideal for industrial and commercial applications, it supports PG screw connections.
Thread Size PG16
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 10mm
External thread PG16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 27mm
Terminal Ø (max.) 14mm

Reviews

Be the first to submit a review

Trustpilot