HELUKABEL 93873 HT-K Cable Gland PG9 Polyamide Black RAL9005

Image Representative of Range

HELUKABEL 93873 HT-K Cable Gland PG9 Polyamide Black RAL9005

MPN
93873
Brand
HELUKABEL
EAN-13
2050003957243
Order Code
12-0608
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.522
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The Helukabel 93873 cable gland is made of black polyamide and features a PG9 screw connection. This HELUTOP® HT-K PG cable gland provides secure and efficient cable management solutions. It is commonly used in electrical installations to protect and guide cables in various applications.
Thread Size PG9
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 4mm
External thread PG9
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 19mm
Terminal Ø (max.) 8mm

Reviews

Be the first to submit a review

Trustpilot