HELUKABEL 93869 Cable Gland M20 Polyamide RAL7035 Grey-white

Image Representative of Range

HELUKABEL 93869 Cable Gland M20 Polyamide RAL7035 Grey-white

MPN
93869
Brand
HELUKABEL
EAN-13
2050003956987
Order Code
12-0605
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.967
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The Helukabel CABLE GLAND HT-K M20 RAL7035 is a durable polyamide cable gland designed in a grey-white colour, ideal for secure metric screw connections. Manufactured under model number 93869, it is used extensively in electrical applications to ensure reliable sealing and strain relief of cables. This HELUTOP® HT cable gland is suited for both indoor and outdoor installations where robust protection and a neat appearance are required.
Thread Size M20
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 10mm
External thread M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 27mm
Terminal Ø (max.) 14mm

Reviews

Be the first to submit a review

Trustpilot