HELUKABEL 93868 Cable Gland M16 Polyamide Grey-White RAL 7035

Image Representative of Range

HELUKABEL 93868 Cable Gland M16 Polyamide Grey-White RAL 7035

MPN
93868
Brand
HELUKABEL
EAN-13
2050003956970
Order Code
12-0604
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.689
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

Helukabel is the manufacturer of the HELUTOP HT cable gland model 93868, featuring a metric screw connection. This M16 polyamide cable gland in Grey-white (RAL 7035) is designed for secure entry of cables into machinery and enclosures. Typically, it is used in electrical installations requiring reliable sealing and strain relief.
Thread Size M16
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 5mm
External thread M16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 22mm
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot