HELUKABEL 93867 Cable Gland M12 Polyamide Grey-white RAL7035

Image Representative of Range

HELUKABEL 93867 Cable Gland M12 Polyamide Grey-white RAL7035

MPN
93867
Brand
HELUKABEL
EAN-13
2050003956963
Order Code
12-0603
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.589
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

Helukabel's 93867 cable gland is a polyamide M12 screw connection in grey-white (RAL 7035), offering reliable performance for securing cables. Known as the HELUTOP HT, this product is ideal for use in electrical installations where metric connections are required. Typical applications include automation, machinery, and control panels where robust cable management is essential.
Thread Size M12
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 3mm
External thread M12
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 15mm
Terminal Ø (max.) 6.5mm

Reviews

Be the first to submit a review

Trustpilot