HELUKABEL 93855 Cable Gland PG21 Polyamide Silver-grey RAL7001

MPN
93855
Brand
HELUKABEL
EAN-13
2050003957229
Order Code
12-0598
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
3+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Helukabel's 93855 cable gland, featuring a HELUTOP® HT-K PG21 connection, is crafted from durable polyamide in a silver-grey RAL 7001 hue. This product ensures secure cable entry and is ideal for electrical and data applications. Its robust design supports safety and reliability in various industrial settings.
Thread Size PG21
Colour Silver
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 13mm
External thread PG21
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 33mm
Terminal Ø (max.) 18mm

Reviews

Be the first to submit a review

Trustpilot