HELUKABEL 92669 Cable Gland M16 Polyamide Black RAL 9005 1 piece

Image Representative of Range

HELUKABEL 92669 Cable Gland M16 Polyamide Black RAL 9005 1 piece

MPN
92669
Brand
HELUKABEL
EAN-13
2050003728362
Order Code
12-0596
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.351
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,097 in stock

The Helukabel 92669 is a HELUTOP® HT cable gland constructed from durable polyamide in black (RAL 9005). This M16-sized component is designed for cable management in various electrical applications, ensuring secure and reliable connections. It is suitable for use in environments requiring robust protection and secure sealing.
Thread Size M16
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 5mm
External thread M16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 22mm
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot