HELUKABEL 92668 Cable Gland M16 Polyamide Silver-grey RAL 7001 1 piece

Image Representative of Range

HELUKABEL 92668 Cable Gland M16 Polyamide Silver-grey RAL 7001 1 piece

MPN
92668
Brand
HELUKABEL
EAN-13
2050003728270
Order Code
12-0595
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.404
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 374 in stock

The Helukabel 92668 is a HELUTOP® HT cable gland designed in M16 size and crafted from polyamide with a silver-grey (RAL 7001) finish. It is manufactured by Helukabel and provides a secure and reliable seal for cable entry points. Typically used in electrical and industrial applications, this cable gland ensures protection and stability for wiring installations.
Thread Size M16
Colour Silver
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 5mm
External thread M16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 22mm
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot