Helukabel 920326 SHV tube holder grey 21.00mm 1pc

Image Representative of Range

Helukabel 920326 SHV tube holder grey 21.00mm 1pc

MPN
920326
Brand
HELUKABEL
EAN-13
2050005242101
Order Code
04-3574
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.08
10+ £0.992
100+ £0.966
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 198 in stock

Helukabel's 920326 SHV Tube Holder in grey is designed for quick and secure cable protection and bundling applications. With a 21.00 mm capacity, it is ideal for organising and safeguarding cables within trunking systems. Its robust construction makes it suitable for both industrial and commercial environments.
Type Tube holder
Colour Grey
Length n/a
Material Polyamide 6
Internal Diameter 21mm
Compatible With HELUcond
Fire protection properties UL94
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot