Christmas Opening Hours and Delivery Dates here
Helukabel 91203 USH tube holder grey 1 piece for secure fittings

Helukabel 91203 USH tube holder grey 1 piece for secure fittings

Order Code:

04-3558

Brand: HELUKABEL MPN: 91203 EAN-13: 2050005242408

Discontinued


The Helukabel 91203 USH tube holder is a grey accessory designed for efficient cable protection and management. It aids in quick fitting and bundling, providing robust support for cable sheathes and conduits. Ideal for organising cables in industrial and domestic environments, it ensures safety and streamlined cable systems.
Type Tube holder
Colour Grey
Length 60mm
Material Polycarbonate (PC)
Internal Diameter 42.50mm
Compatible With HELUcond
Fire protection properties UL94
Max. temperature +100°C
Min. temperature -30°C

Trustpilot