HELUKABEL 908060 CABLE GLAND M16 Polyamide Silver-grey RAL7001

Image Representative of Range

HELUKABEL 908060 CABLE GLAND M16 Polyamide Silver-grey RAL7001

MPN
908060
Brand
HELUKABEL
EAN-13
2050003957335
Order Code
12-0590
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Helukabel 908060 cable gland, model Helutop Easy M16, is a silver-grey polyamide component suitable for managing and securing cables. Known for its click screw connection design, it provides reliable protection and ease of installation. This durable product is typically used in electrical and industrial settings to ensure cable integrity and strain relief.
Thread Size M16
Colour Silver
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 5mm
External thread M16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 22mm
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot