HELUKABEL 908055 Cable Gland M20 Polyamide Grey-White RAL7035

Image Representative of Range

HELUKABEL 908055 Cable Gland M20 Polyamide Grey-White RAL7035

MPN
908055
Brand
HELUKABEL
EAN-13
2050003957304
Order Code
12-0589
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Helukabel's cable gland, model 908055, is a Helutop Easy M20, crafted from durable polyamide in a grey-white RAL 7035 colour. It features a click screw connection for secure and efficient cable management. Typically used in electrical installations, it ensures reliable sealing and strain relief.
Thread Size M20
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 6mm
External thread M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 24mm
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot