HELUKABEL 90757 HT-MS Cable Gland PG36 Brass 1 piece

Image Representative of Range

HELUKABEL 90757 HT-MS Cable Gland PG36 Brass 1 piece

MPN
90757
Brand
HELUKABEL
EAN-13
2050003960793
Order Code
12-0584
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £12.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Helukabel Helutop HT-MS PG36 is a robust cable gland crafted from brass. It provides reliable screwing solutions for securing cables in various industrial applications. Typically used for electrical installations, this component ensures secure and durable cable connections.
Thread Size PG36
Colour Brass
Material Brass
IP Rating IP69K
Type Cable gland
Clamp Ø 30mm
External thread PG36
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 50mm
Terminal Ø (max.) 32mm

Reviews

Be the first to submit a review

Trustpilot