HELUKABEL 90755 Cable Gland PG21 Brass HT-MS PG21 1 piece

MPN
90755
Brand
HELUKABEL
EAN-13
2050003960779
Order Code
12-0583
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £4.86 £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Helukabel manufactures the 90755 cable gland, featuring robust brass construction for durable and reliable screwing applications. This cable gland, HELUTOP HT-MS PG21, is designed for secure cable management in various electrical installations. Its typical applications include use in industrial and commercial settings where tightly sealed cable entries are essential.
Thread Size PG21
Colour Brass
Material Brass
IP Rating IP69K
Type Cable gland
Clamp Ø 13mm
External thread PG21
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 30mm
Terminal Ø (max.) 18mm

Reviews

Be the first to submit a review

Trustpilot