HELUKABEL 90754 Cable Gland PG16 Brass 1 piece CABLE GLAND HT-MS PG16

MPN
90754
Brand
HELUKABEL
EAN-13
2050003960762
Order Code
12-0582
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
2+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

Helukabel manufactures the HELUTOP HT-MS PG cable gland in brass, ideal for secure cable insertion. This robust accessory, model 90754, features a PG16 thread for durable connections. It's commonly used in industrial environments where reliable cable protection is essential.
Thread Size PG16
Colour Brass
Material Brass
IP Rating IP69K
Type Cable gland
Clamp Ø 10mm
External thread PG16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 24mm
Terminal Ø (max.) 14mm

Reviews

Be the first to submit a review

Trustpilot